Littelfuse CG90LS technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG90LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.