Littelfuse CM-1 technical specifications.
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CM-1 to view detailed technical specifications.
No datasheet is available for this part.