Littelfuse CNL325 technical specifications.
| Current Rating | 325A |
| Length | 80.77mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CNL |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CNL325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.