N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current of 0.005A and a drain-source voltage rating of 350V. Offers a low on-resistance of 14 ohms. This single-element device is housed in a 4-terminal, RoHS compliant package with dual terminal positions. Maximum operating temperature is 85°C.
Littelfuse CPC5602CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse CPC5602CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.