Littelfuse CR1800SA technical specifications.
| Capacitance | 40pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 37A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR1800SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.