Littelfuse CR2300SA technical specifications.
| Capacitance | 30pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 37A |
| RoHS Compliant | No |
| Thickness | 2.44mm |
| DC Rated Voltage | 190V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR2300SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.