The CR2703AC is a Zener diode with a minimum breakdown voltage of 300V and a reverse standoff voltage of 230V. It is available in a TO-220-3 package, suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 175°C. Note that this device contains lead and is not RoHS compliant.
Littelfuse CR2703AC technical specifications.
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 300V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 3 |
| Packaging | Bulk |
| Power Line Protection | No |
| Reverse Standoff Voltage | 230V |
| RoHS Compliant | No |
| Series | SiBOD™ TO-220 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR2703AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.