High-performance Silicon Controlled Rectifier (SCR) with a 75A RMS on-state current and 48A average on-state current. Features a repetitive peak off-state voltage of 1600V (VDRM/VRRM) for robust power control applications. This single-element SCR is housed in a TO-247AD package with 3 terminals, operating across a wide temperature range from -40°C to 125°C.
Littelfuse CS45-16IO1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse CS45-16IO1 to view detailed technical specifications.
No datasheet is available for this part.