Littelfuse CT45S45 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 24V |
| Maximum Switching Current | 0.75A |
| Time Range | 45s|45s |
| Timing Adjustment Method | Fixed |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Littelfuse CT45S45 to view detailed technical specifications.
No datasheet is available for this part.