Littelfuse CY10X38G.5 technical specifications.
| Current Rating | 0.5A |
| Voltage Rating | 500V |
| Termination Style | Pin |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse CY10X38G.5 to view detailed technical specifications.
No datasheet is available for this part.