
Fuse Class AM Fast Acting 10A 500V Holder Cartridge
Littelfuse CY14X51M10 technical specifications.
| Current Rating | 10A |
| Length | 51mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CY14X51M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.