This 8-channel protective relay features a max current rating of 8 and is designed for screw terminal termination. It operates within a temperature range of -25 to 70 degrees Celsius and is mounted on a DIN rail. The relay has a 24V DC coil voltage and can switch up to 250V AC or DC.
Littelfuse D0100.0020 technical specifications.
| Type | Protective Relay |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse D0100.0020 to view detailed technical specifications.
No datasheet is available for this part.