
General purpose rectifier diode for single-phase applications, featuring a 9.5A average rectified current and a 200V repetitive reverse voltage (Vrrm). This silicon component offers a 15A current rating and a 225A maximum surge current, with a maximum operating temperature of 125°C. Packaged in a TO-220-3 through-hole mount, it is RoHS compliant and lead-free.
Littelfuse D2015L technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Forward Current | 9.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 225A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D2015L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
