
Littelfuse D2015L52 technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D2015L52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
