
Littelfuse D4015L52 technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220 |
| Current Rating | 15A |
| Forward Current | 9.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D4015L52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
