Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

D4015LTP

Datasheet
Silicon Controlled Rectifier, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Littelfuse

D4015LTP

Silicon Controlled Rectifier, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Thyristors
  4. Silicon Controlled Rectifiers (SCR)

PackageTO-220-3
Current Rating15A
MountingThrough Hole
PolarityStandard
Quick Jump:

Technical Specifications

Littelfuse D4015LTP technical specifications.

General

Average Rectified Current
9.5A
Package/Case
TO-220-3
Current Rating
15A
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Reverse Current
100uA
Max Reverse Voltage (DC)
400V
Max Surge Current
225A
Mount
Through Hole
Output Current
15A
Package Quantity
500
Packaging
Rail/Tube
Polarity
Standard
Reverse Recovery Time
4us
Reverse Voltage
400V
RoHS Compliant
Yes
DC Rated Voltage
400V

Compliance

RoHS
Compliant

Datasheet

Littelfuse D4015LTP Datasheet

Download the complete datasheet for Littelfuse D4015LTP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com