
General purpose rectifier, a single switching diode with a 400V peak reverse repetitive voltage and 9.5A maximum continuous forward current. Features a 3-pin TO-220AB isolated package for through-hole mounting, with a peak non-repetitive surge current of 225A. Operating junction temperature ranges from -40°C to 125°C.
Littelfuse D4015LTP59 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Isolated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.78(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 9.5A |
| Peak Non-Repetitive Surge Current | 225A |
| Peak Forward Voltage | 1.6@30AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 4000(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse D4015LTP59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.