
General purpose rectifier diode with a 600V repetitive reverse voltage (Vrrm) and 12.7A average rectified current. Features a 20A output current rating and a 300A peak non-repetitive surge current. Packaged in a TO-220 through-hole mount with a maximum operating temperature of 125°C. This silicon diode offers a reverse recovery time of 4µs and is RoHS compliant.
Littelfuse D6020L technical specifications.
| Average Rectified Current | 12.7A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Forward Current | 12.7A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D6020L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
