
General purpose rectifier diode for single-phase applications. Features a 600V repetitive reverse voltage (V(RRM)) and 15.9A average rectified current. This silicon diode offers a 25A current rating and a 350A maximum surge current. Packaged in a TO-220AB through-hole mount, it operates from -40°C to 125°C and is RoHS compliant.
Littelfuse D6025L technical specifications.
| Average Rectified Current | 15.9A |
| Package/Case | TO-220 |
| Current Rating | 25A |
| Forward Current | 15.9A |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D6025L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
