
The D8015L56 is a general purpose rectifier from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 100uA. The device is packaged in a TO-220AB package and is available in bulk quantities. It is lead free and RoHS compliant.
Littelfuse D8015L56 technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Forward Current | 9.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D8015L56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
