
High-performance silicon switching diode designed for general-purpose rectification. Features an 800V peak reverse repetitive voltage and a maximum continuous forward current of 15.9A. Housed in an isolated TO-220AB through-hole package with a 3-pin configuration and tab. Offers a peak non-repetitive surge current of 350A and a typical reverse recovery time of 4000ns. Operating temperature range from -40°C to 125°C.
Littelfuse D8025L59 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Isolated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.78(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Maximum Continuous Forward Current | 15.9A |
| Peak Non-Repetitive Surge Current | 350A |
| Peak Forward Voltage | 1.6@25AV |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 4000(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse D8025L59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.