
Littelfuse DRR-129 technical specifications.
| Package/Case | Axial |
| Contact Type | 1 closure |
| Length | 50.8mm |
| RoHS Compliant | No |
| Switching Capacity | 100W |
| Switching Current | 3A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DRR-129 to view detailed technical specifications.
No datasheet is available for this part.