Littelfuse DRR-129-42-48 technical specifications.
| Capacitance | 0.6pF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Operate Time | 4.5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 2.5ms |
| RoHS Compliant | No |
| Series | DRR-129 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DRR-129-42-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.