Littelfuse DRR-129-47-58 technical specifications.
| Capacitance | 0.6pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Axial, Surface Mount |
| Operate Time | 4.5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 2.5ms |
| Series | DRR-129 |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse DRR-129-47-58 to view detailed technical specifications.
No datasheet is available for this part.