
Littelfuse DRR-129-62-68 technical specifications.
| Body Length | 2inch |
| Body Material | Glass |
| Capacitance | 0.6pF |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Axial, Surface Mount |
| Operate Time | 4.5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 2.5ms |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | DRR-129 |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse DRR-129-62-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
