
Littelfuse DRR-DTH technical specifications.
| Contact Type | 1 changeover |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Switching Capacity | 30W |
| Switching Current | 500mA |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DRR-DTH to view detailed technical specifications.
No datasheet is available for this part.