
Littelfuse DRT-DTH technical specifications.
| Body Length | 1.562inch |
| Body Material | Glass |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DRT-DTH to view detailed technical specifications.
No datasheet is available for this part.
