The DSA20C100PN is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 100V and a maximum power dissipation of 35W. The diode is packaged in a 3-pin TO-220FP package, which is compliant with ROHS regulations. The diode is a single element, made of silicon, and is suitable for general-purpose rectification applications.
Littelfuse DSA20C100PN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse DSA20C100PN to view detailed technical specifications.
No datasheet is available for this part.