The DSA60C45HB is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 45 volts and is available in a TO-247 package. The diode is a single element with a terminal position of single. It has a minimum operating temperature of -55 degrees Celsius. The DSA60C45HB is a general purpose rectifier diode.
Littelfuse DSA60C45HB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse DSA60C45HB to view detailed technical specifications.
No datasheet is available for this part.