The Littelfuse DST20150C is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is available in a TO-220AB package. The diode element is made of silicon and has a maximum reverse voltage rating of 150 volts. This general purpose rectifier diode is suitable for a variety of applications.
Littelfuse DST20150C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DST20150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.