Littelfuse DST580S-A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277B |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DST580S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.