The DSTF30120CR is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of TO-220AB and is a single terminal device. The diode element material is silicon and it is a rectifier diode. The maximum reverse voltage is 120 volts.
Littelfuse DSTF30120CR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DSTF30120CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.