The Littelfuse DSTF3060C is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and is packaged in the TO-220AB package. The diode element is made of silicon and has a maximum reverse voltage rating of 60 volts. The device is a general-purpose rectifier diode with two elements.
Littelfuse DSTF3060C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DSTF3060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.