The DURF1030CT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of TO-220AB and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 300 volts.
Littelfuse DURF1030CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DURF1030CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.