The DURF1030CTR is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a TO-220AB package with three terminals and is suitable for general-purpose rectification applications. The diode has a maximum reverse voltage of 300 volts and is constructed with a single silicon element.
Littelfuse DURF1030CTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DURF1030CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.