Littelfuse DZ33T35 technical specifications.
| Approvals | VDE |
| Current Rating | 35A |
| Length | 1.969inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DZ33T35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.