Littelfuse ECS4HA technical specifications.
| Sensing Current Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Typical Response Time | 75000us |
| Operating Frequency | 0.5(Max)kHz |
| Module/IC Classification | Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse ECS4HA to view detailed technical specifications.
No datasheet is available for this part.