Littelfuse ERDM126 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Maximum Switching Current | 10A |
| Time Range | 0.6s to 60s |
| Timing Adjustment Method | Knob |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Littelfuse ERDM126 to view detailed technical specifications.
No datasheet is available for this part.