Littelfuse ESDR420B4 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 120V |
| Maximum Switching Current | 1A |
| Time Range | 0.1s to 10s|1min to 100min |
| Timing Adjustment Method | Potentiometer |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Littelfuse ESDR420B4 to view detailed technical specifications.
No datasheet is available for this part.