Littelfuse F0500TRP technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 250V |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse F0500TRP to view detailed technical specifications.
No datasheet is available for this part.