
Littelfuse FBDIN1 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 19.56mm |
| Lead Free | Lead Free |
| Length | 56.9mm |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FBDIN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.