
Littelfuse FBMOV150M technical specifications.
| Capacitance | 4.6nF |
| Clamping Voltage | 390V |
| Energy | 440J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Axial, Screw |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FBMOV |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FBMOV150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.