
Littelfuse FBMOV300M technical specifications.
| Capacitance | 2.3nF |
| Clamping Voltage | 765V |
| Diameter | 40.2mm |
| Energy | 740J |
| Length | 85.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Axial, Screw |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FBMOV |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FBMOV300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
