Littelfuse FCD041160PA technical specifications.
| Current Rating | 1.6A |
| Type | Miniature |
| Voltage Rating | 24V |
| Acting | Fast |
| Package/Case | 0402 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.0217A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse FCD041160PA to view detailed technical specifications.
No datasheet is available for this part.