Littelfuse FCD060400TP technical specifications.
| Approvals | cULus |
| Package/Case | 0603 |
| Current Rating | 400mA |
| DC Cold Resistance | 330mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FCD |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FCD060400TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.