Littelfuse FCD121315TP technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3.15A |
| DC Cold Resistance | 26mR |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FCD12 |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FCD121315TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.