
The femtoSMDC005F-02 is a surface mount thermal cutoff from Littelfuse with a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum current rating of 40A and a maximum voltage rating of 15VDC. The device is packaged in a 0603 package with a size of 1.8mm x 1mm x 0.85mm. It has a typical power dissipation of 0.5W and a hold current of 0.05A.
Littelfuse femtoSMDC005F-02 technical specifications.
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 1.8(Max) |
| Product Depth (mm) | 1(Max) |
| Product Height (mm) | 0.85(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 1.8 X 1 X 0.85 |
| Hold Current | 0.05A |
| Trip Current | 0.15A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.5(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Littelfuse femtoSMDC005F-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.