
Littelfuse FHAC0001ZXJ technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 15mm |
| Fuse Current | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC0001ZXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
