
In-line fuse holder with a 32V voltage rating and 30A current capacity. Features illuminated operation and a single pole, single circuit design. Terminations utilize wire leads for easy integration. The black, free-hanging mount is suitable for general circuit protection applications.
Littelfuse FHAC0002ZXJ technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 15mm |
| Fuse Current | 30A |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC0002ZXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.