Littelfuse FHJC1002GA-F60 technical specifications.
| Fuse Size | 0.555 L x 0.472 W x 1.063 H (14.1mm x 12mm x 27mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHJ |
| Termination | Wire Leads |
| Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHJC1002GA-F60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.